Part Details for AR1820HSSC12SHEA0-DR1 by onsemi
Overview of AR1820HSSC12SHEA0-DR1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AR1820HSSC12SHEA0-DR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR1820HSSC12SHEA0-
|
Avnet Americas | Image Sensor Color CMOS 60-Pin IBGA Tray - Trays (Alt: AR1820HSSC12SHEA0-) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 72 Partner Stock |
|
$80.6372 / $96.2444 | Buy Now |
|
Rochester Electronics | AR1820HS - CMOS Image Sensor, 18 MP, 1/2.3 Color 12 deg CRA iBGA with No Protective Film Tray RoHS: Compliant Status: Obsolete Min Qty: 1 | 5670 |
|
$72.9500 / $85.8200 | Buy Now |
DISTI #
AR1820HSSC12SHEA0-
|
Avnet Americas | Image Sensor Color CMOS 60-Pin IBGA Tray - Trays (Alt: AR1820HSSC12SHEA0-) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 72 Partner Stock |
|
$80.6372 / $96.2444 | Buy Now |
DISTI #
AR1820HSSC12SHEA0-
|
Avnet Americas | Image Sensor Color CMOS 60-Pin IBGA Tray - Trays (Alt: AR1820HSSC12SHEA0-) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 72 Partner Stock |
|
$80.6372 / $96.2444 | Buy Now |
|
Flip Electronics | Stock, ship today | 72 |
|
$65.0300 | RFQ |
Part Details for AR1820HSSC12SHEA0-DR1
AR1820HSSC12SHEA0-DR1 CAD Models
AR1820HSSC12SHEA0-DR1 Part Data Attributes
|
AR1820HSSC12SHEA0-DR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR1820HSSC12SHEA0-DR1
onsemi
CMOS Image Sensor, 18 MP, 1/2.3" Color 12 deg CRA iBGA with No Protective Film Tray Low MOQ, 240-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-60 | |
Manufacturer Package Code | 503AC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-04-25 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Frame Rate | 24 fps | |
JESD-609 Code | e1 | |
Optical Format | 1/2.3 inch | |
Pixel Size | 1.25 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |