Part Details for AR1PG-M3/84A by Vishay Intertechnologies
Overview of AR1PG-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AR1PG-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2664
|
Newark | Diode, Standard, 1A, 400V, Do-220Aa, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:140Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay AR1PG-M3/84A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1540 | Buy Now |
DISTI #
52T9901
|
Newark | Diode, Standard, 1A, 400V, Do-220Aa, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:140Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay AR1PG-M3/84A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1450 | Buy Now |
DISTI #
AR1PG-M3/84A
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-220AA T/R - Tape and Reel (Alt: AR1PG-M3/84A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0985 / $0.1252 | Buy Now |
DISTI #
625-AR1PG-M3/84A
|
Mouser Electronics | Rectifiers 1A 400V RoHS: Compliant | 0 |
|
$0.0920 / $0.0990 | Order Now |
|
Bristol Electronics | 14056 |
|
RFQ | ||
|
Quest Components | 11244 |
|
$0.1274 / $0.7280 | Buy Now | |
DISTI #
AR1PG-M3/84A
|
TTI | Rectifiers 1A 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0980 | Buy Now |
|
Chip1Cloud | DIODE AVALANCHE 400V 1A DO220AA | 16000 |
|
RFQ | |
DISTI #
AR1PG-M3/84A
|
EBV Elektronik | Diode Switching 400V 1A 2-Pin DO-220AA T/R (Alt: AR1PG-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 10106 |
|
RFQ |
Part Details for AR1PG-M3/84A
AR1PG-M3/84A CAD Models
AR1PG-M3/84A Part Data Attributes:
|
AR1PG-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AR1PG-M3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.14 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) |