Part Details for AR1PJHM3/85A by Vishay Intertechnologies
Overview of AR1PJHM3/85A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AR1PJHM3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9908
|
Newark | 1A,600V, avalanche, recovery, smp Rectifie |Vishay AR1PJHM3/85A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1850 | Buy Now |
DISTI #
AR1PJHM3/85A
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-220AA T/R - Tape and Reel (Alt: AR1PJHM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2104 | Buy Now |
DISTI #
78-AR1PJHM385A
|
Mouser Electronics | Rectifiers 1A 600V Avalanche RecoverySMPRectifier RoHS: Compliant | 0 |
|
$0.1450 / $0.1520 | Order Now |
DISTI #
AR1PJHM3/85A
|
TTI | Rectifiers 1A 600V Avalanche RecoverySMPRectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1540 | Buy Now |
DISTI #
AR1PJHM3/85A
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-220AA T/R - Tape and Reel (Alt: AR1PJHM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2104 | Buy Now |
DISTI #
AR1PJHM3/85A
|
EBV Elektronik | Diode Switching 600V 1A 2-Pin DO-220AA T/R (Alt: AR1PJHM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for AR1PJHM3/85A
AR1PJHM3/85A CAD Models
AR1PJHM3/85A Part Data Attributes:
|
AR1PJHM3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AR1PJHM3/85A
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.14 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN |