Part Details for AR2-K500 by Sugatsune Kogyo Co Ltd
Overview of AR2-K500 by Sugatsune Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 2.4A 5000Mohm Mp-3A/To-252 | |
RJK5003DPD-00#Q2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1500Mohm Mp-3A | |
RJK5006DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 6A 1300Mohm Mp-3A/To-252 |
Price & Stock for AR2-K500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUGAR2-K500
|
DB Roberts | 3/4 EXTENSION SLIDE W/HOLD-OUT | 0 |
|
RFQ |