Part Details for AR20KL.5RS by TT electronics / BI Technologies
Overview of AR20KL.5RS by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR20KL.5RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-AR20KL.5RS-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 15 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$234.1587 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$188.1900 | Buy Now |
|
Onlinecomponents.com | 10-Turn Wirewound Potentiometer - 5W - 20K ohms ±3% - Linearity: 50% - Rear Shaft Extension RoHS: Compliant | 0 |
|
$168.6300 / $353.1900 | Buy Now |
DISTI #
000000000006457590
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$195.0600 / $207.0000 | Buy Now |