There are no models available for this part yet.
Overview of AR21-4237I by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLAR21423005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C | |
FLAR21623005 | Amphenol Communications Solutions | FLA Tool-less Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 16AWG, 150C | |
FLAR216130 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 16AWG, 105C |
Price & Stock for AR21-4237I by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-AR21-4237I-ND
|
DigiKey | 2X1 DUAL PORT RJ45 CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
726 In Stock |
|
$7.5000 / $8.5000 | Buy Now |
CAD Models for AR21-4237I by Allied Components International
Part Data Attributes for AR21-4237I by Allied Components International
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHIELDED, OTHER STACKING CONNECTOR: 8 CONTACTS
|
Board Mounting Option
|
HOLE 0.128
|
Body Breadth
|
1.059 inch
|
Body Depth
|
1.331 inch
|
Body Length
|
0.661 inch
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
TELCOM, MODULAR
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
1+1
|
Number of Ports
|
2
|
Number of Rows Loaded
|
1+1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
10.41 mm
|
Plating Thickness
|
6u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
IEEE; UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.01 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|