There are no models available for this part yet.
Overview of AR25-A18T by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AR25-A18T by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK2879
|
Newark | Code Whl, 128Khz, Digital, 12Mm/15000Rpm, Pulses Per Revolution:512, Rotational Speed Max:15000Rpm, Encoder Output:Digital, Frequency:128Khz, Encoder Mounting:12Mm Shaft, Rotational Life Cycles:-, Product Range:Ar25 Series Rohs Compliant: Yes |Broadcom AR25-A18T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$24.1200 | Buy Now | |
DISTI #
516-AR25-A18T-ND
|
DigiKey | ALUM CW 512,THRU ID 12MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
496 In Stock |
|
$25.2290 / $28.6600 | Buy Now | |
DISTI #
AR25-A18T
|
Avnet Americas | Encoder Code Wheel, 512 CPR, 128 kHz, 15000 RPM, 12 mm Shaft, Digital, AR25 Series - Tape and Reel (Alt: AR25-A18T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$20.4000 / $24.0000 | Buy Now | |
DISTI #
630-AR25-A18T
|
Mouser Electronics | Encoders Alum CW 512,Thru ID 12mm RoHS: Compliant | 0 |
|
$25.2200 | Order Now | |
DISTI #
AR25-A18T
|
EBV Elektronik | Encoder Code Wheel, 512 CPR, 128 kHz, 15000 RPM, 12 mm Shaft, Digital, AR25 Series (Alt: AR25-A18T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |