There are no models available for this part yet.
Overview of AR25-AB1P-A30T by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7202LA30TDB | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V | |
7201LA30TDB | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
TSB41AB1PHP | Texas Instruments | IEEE 1394a One-Port Cable Transceiver/Arbiter 48-HTQFP 0 to 70 |
Price & Stock for AR25-AB1P-A30T by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK2860
|
Newark | Evaluation Kit, Incremental Encoder, Kit Application Type:Interface, Application Sub Type:Incremental Encoder, Silicon Manufacturer:Broadcom, Silicon Core Number:Ar25, Product Range:- Rohs Compliant: Yes |Broadcom AR25-AB1P-A30T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$163.9800 | Buy Now | |
DISTI #
516-AR25-AB1P-A30T-ND
|
DigiKey | PCBA CW 30MMTHRU H,BISS C Min Qty: 32 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$157.6734 | Buy Now | |
DISTI #
AR25-AB1P-A30T
|
Avnet Americas | Evaluation Board, AR25, Interface, Incremental Encoder, Wheel Hub 1024CPR 30mm, BiSS-C Protocols - Bulk (Alt: AR25-AB1P-A30T) RoHS: Compliant Min Qty: 32 Package Multiple: 4 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$115.6000 / $136.0000 | Buy Now | |
DISTI #
630-AR25-AB1P-A30T
|
Mouser Electronics | Encoders PCBA CW 30mmThru H,BISS C RoHS: Compliant | 0 |
|
$153.4900 / $157.6600 | Order Now |