Part Details for AR25-AS1B-A13T by Broadcom Limited
Overview of AR25-AS1B-A13T by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR25-AS1B-A13T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2865
|
Newark | Absolute Encoder, -40 To 125Deg C, Qfn40, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Broadcom AR25-AS1B-A13T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$101.0600 / $128.2600 | Buy Now |
DISTI #
516-AR25-AS1B-A13T-ND
|
DigiKey | ASIC + CW 8MMTHRU H,SSI/485/ESL Min Qty: 1 Lead time: 30 Weeks Container: Tray |
50 In Stock |
|
$92.5000 | Buy Now |
DISTI #
AR25-AS1B-A13T
|
Avnet Americas | Specialized Interface, Code Wheel -8mm, 4 Wire, RS485, SPI, SSI - Tape and Reel (Alt: AR25-AS1B-A13T) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$74.8000 / $88.0000 | Buy Now |
DISTI #
630-AR25-AS1B-A13T
|
Mouser Electronics | Encoders ASIC + CW 8mmThru H,SSI/485/ESL RoHS: Compliant | 0 |
|
$92.5000 | Order Now |