Part Details for AR25-AS1B-A15T by Broadcom Limited
Overview of AR25-AS1B-A15T by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72261LA15TFI | Renesas Electronics Corporation | 16K x 9 SuperSync FIFO, 5.0V | |
72255LA15TF8 | Renesas Electronics Corporation | 8K x 18 SuperSync FIFO, 5.0V | |
72261LA15TF8 | Renesas Electronics Corporation | 16K x 9 SuperSync FIFO, 5.0V |
Price & Stock for AR25-AS1B-A15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2866
|
Newark | Absolute Encoder, -40 To 125Deg C, Qfn40, Ic Interface Type:4 Wire, Rs485, Spi, Ssi, Interface Applications:Factory Automation And Drone, Medical And Dentistry Devices, Robotic Automation And Engineering, Supply Voltage Min:3V Rohs Compliant: Yes |Broadcom AR25-AS1B-A15T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$99.4300 | Buy Now |
DISTI #
516-AR25-AS1B-A15T-ND
|
DigiKey | ASIC + CW 15MMTHRU H,SSI/485/ESL Min Qty: 1 Lead time: 24 Weeks Container: Tray |
50 In Stock |
|
$92.5000 | Buy Now |
DISTI #
AR25-AS1B-A15T
|
Avnet Americas | Specialized Interface, Code Wheel -15mm, 4 Wire, RS485, SPI, SSI - Tape and Reel (Alt: AR25-AS1B-A15T) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$74.8000 / $88.0000 | Buy Now |
DISTI #
630-AR25-AS1B-A15T
|
Mouser Electronics | Encoders ASIC + CW 15mmThru H,SSI/485/ESL RoHS: Compliant | 0 |
|
$92.5000 | Order Now |