Part Details for AR250/I/L150 by Apar Industries LTD
Overview of AR250/I/L150 by Apar Industries LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR250/I/L150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR250/I/L150
|
TME | Converter: humidity, 0÷100%RH, 12÷36VDC, 58x64x35mm, -10÷60°C, 3% Min Qty: 1 | 0 |
|
$96.9000 / $99.9800 | RFQ |