Part Details for AR300KL.25 by TT electronics / BI Technologies
Overview of AR300KL.25 by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AR300KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M6364
|
Newark | Res, wirewound,300Kohms,1Kwvdc,1+/-% Tol Rohs Compliant: Yes |Tt Electronics/bi Technologies AR300KL.25 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.8400 / $129.4600 | Buy Now |
DISTI #
987-1652-ND
|
DigiKey | POT 300K OHM 5W WIREWOUND LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.9502 / $197.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$129.5500 | Buy Now |
|
Onlinecomponents.com | 10-Turn Wirewound Potentiometer - 5W - 300K ohms ±3% - Linearity: 25% RoHS: Compliant |
15 On Order |
|
$130.6500 / $163.9400 | Buy Now |
DISTI #
000000000000497072
|
Sager | Precision Potentiometers 1-13/16 300K OHM 10 TURN Min Qty: 1 | 0 |
|
$134.2700 / $146.4900 | Buy Now |
|
Master Electronics | 10-Turn Wirewound Potentiometer - 5W - 300K ohms ±3% - Linearity: 25% RoHS: Compliant |
15 On Order |
|
$130.6500 / $163.9400 | Buy Now |
Part Details for AR300KL.25
AR300KL.25 CAD Models
AR300KL.25 Part Data Attributes
|
AR300KL.25
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
AR300KL.25
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,300K OHMS,1KWVDC,1% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Wirewound | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 46.03 mm | |
Package Length | 51.21 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 300000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 3% | |
Working Voltage | 1000 V |