There are no models available for this part yet.
Overview of AR300KL.5RS by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AR300KL.5RS by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-AR300KL.5RS-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 15 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$234.1587 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$188.1900 | Buy Now | ||
Onlinecomponents.com | 10-Turn Wirewound Potentiometer - 5W - 300K ohms ±3% - Linearity: 50% - Rear Shaft Extension RoHS: Compliant | 0 |
|
$168.6300 / $353.1900 | Buy Now | ||
DISTI #
000000000006457641
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$195.0600 / $207.0000 | Buy Now |