Part Details for AR3510 by Edal Industries Inc
Overview of AR3510 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AR3510
AR3510 CAD Models
AR3510 Part Data Attributes:
|
AR3510
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
AR3510
Edal Industries Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | O-PEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR3510
This table gives cross-reference parts and alternative options found for AR3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS357 | Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | AR3510 vs ARS357 |
C35M | Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, C35, 2 PIN | Sensitron Semiconductors | AR3510 vs C35M |
AR3510 | Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Uniohm Corp | AR3510 vs AR3510 |