Part Details for AR3PGHM3_A/H by Vishay Intertechnologies
Overview of AR3PGHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR3PGHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR3PGHM3_A/H
|
Avnet Americas | Diode Rectifier 400V 3A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: AR3PGHM3_A/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.5145 | Buy Now |
DISTI #
78-AR3PGHM3_A/H
|
Mouser Electronics | Rectifiers 3A,400V, SMPC Fast Rec Avalanche RoHS: Compliant | 2368 |
|
$0.4290 / $1.0000 | Buy Now |
Part Details for AR3PGHM3_A/H
AR3PGHM3_A/H CAD Models
AR3PGHM3_A/H Part Data Attributes
|
AR3PGHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AR3PGHM3_A/H
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.8A, 400V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.14 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |