Part Details for AR4PWH by Panduit Corp
Overview of AR4PWH by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR4PWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-AR4PWH-ND
|
DigiKey | 45RU 4-POST RACK, ADJUSTABLE DEP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,352.3800 | Buy Now |
DISTI #
AR4PWH
|
Avnet Americas | Adjustable Depth 4-Post Rack System Steel White 45 - Bulk (Alt: AR4PWH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,298.4200 | Buy Now |
DISTI #
644-AR4PWH
|
Mouser Electronics | Racks & Rack Cabinets 45RU 4-Post Rack, adjustable depth 23"- | 0 |
|
$1,651.3900 | Order Now |
DISTI #
PANAR4PWH
|
Heilind Electronics | 45RU 4-POST RACK, ADJUSTABLE DEPTH 23- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 14 Factory Stock |
|
$1,298.4200 / $1,438.6900 | Buy Now |
DISTI #
AR4PWH
|
Avnet Americas | Adjustable Depth 4-Post Rack System Steel White 45 - Bulk (Alt: AR4PWH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,298.4200 | Buy Now |
DISTI #
000000000006239057
|
Sager | Racks & Rack Cabinets 45RU 4-Post Rack, adjustable depth 23- Min Qty: 1 | 0 |
|
$1,415.1900 / $1,432.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 14 Factory Stock |
|
$1,298.4200 / $1,438.6900 | Buy Now |