Part Details for AR5002 by EIC Semiconductor Inc
Overview of AR5002 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Part Details for AR5002
AR5002 CAD Models
AR5002 Part Data Attributes
|
AR5002
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
AR5002
EIC Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR5002
This table gives cross-reference parts and alternative options found for AR5002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR5002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS50DL-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | AR5002 vs ARS50DL-LF |
AR50D | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | AR5002 vs AR50D |
C50D | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, C50, 2 PIN | Sensitron Semiconductors | AR5002 vs C50D |
ARS50DL | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | AR5002 vs ARS50DL |
ARS50D | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | AR5002 vs ARS50D |
AR50DL-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | AR5002 vs AR50DL-LF |