Part Details for AR50LC-10.000MHZ-SAC by Abracon Corporation
Overview of AR50LC-10.000MHZ-SAC by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR50LC-10.000MHZ-SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7594
|
Newark | Rbxo 50X50 5Pin 10Mhz 0.5Ppb -20C 70C |Abracon AR50LC-10.000MHZ-SAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,623.5500 | Buy Now |
DISTI #
535-AR50LC-10.000MHZ-SAC-ND
|
DigiKey | OSC ATOMIC CLOCK 10.0000MHZ SNW Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$2,478.9200 | Buy Now |
DISTI #
815-R50LC10000MHZSAC
|
Mouser Electronics | Standard Clock Oscillators RbXO 50x50 5pin 10MHz +/-0.5ppb -20C - 70C Sine Wave 12V -145dBc/Hz at 10kHz RoHS: Compliant | 0 |
|
$2,478.8200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2,380.0000 | Buy Now |