Part Details for ARB-120-ABA by atc Diversified Electronics
Overview of ARB-120-ABA by atc Diversified Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARB-120-ABA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-ARB-120-ABA-ND
|
DigiKey | DUPLEXOR Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$95.3500 | Buy Now |
DISTI #
830-ARB-120-ABA
|
Mouser Electronics | Industrial Relays Duplexor Alternating Relay RoHS: Compliant | 11 |
|
$98.8500 | Buy Now |
DISTI #
70225564
|
RS | Alternating Power Relay, SPDT, 10A, 120V, 8-Pin Octal Terminal, ARB Series | ATC Diversified Electronics ARB-120-ABA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 |
|
$87.5300 / $97.2600 | Buy Now |
|
Onlinecomponents.com | Duplexor Alternating Relay |
23 In Stock |
|
$80.0900 / $110.0200 | Buy Now |
|
Master Electronics | Duplexor Alternating Relay |
23 In Stock |
|
$80.0900 / $110.0200 | Buy Now |