Part Details for ARB16-48SBR-L018 by Amphenol Sine Systems
Overview of ARB16-48SBR-L018 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARB16-48SBR-L018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5694
|
Newark | Automotive Housing, Plug, 48P, 13A, Blk, Product Range:Arb Series, Gender:Plug, No. Of Positions:48Positions, For Use With:Amphenol Arb Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel ARB16-48SBR-L018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7000 / $20.5400 | Buy Now |
DISTI #
889-ARB16-48SBR-L018-ND
|
DigiKey | 48 POSITION PLUG, REDUCED DIAMET Min Qty: 1 Lead time: 18 Weeks Container: Box |
240 In Stock |
|
$9.0270 / $14.9300 | Buy Now |
DISTI #
74831369
|
RS | 48 Position Plug, Reduced Diameter Seal, Keyed B, Black | Amphenol Sine Systems ARB16-48SBR-L018 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks Container: Box | 0Box |
|
$11.5900 | Buy Now |
DISTI #
AMEARB16-48SBR-L018
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.2951 / $15.5738 | Buy Now | |
|
Onlinecomponents.com | ARB Series Connector - 48 Position Plug - Reduced Diameter Seal - Keyed B - Black - IP68 RoHS: Compliant | 0 |
|
$11.7900 / $24.7000 | Buy Now |
DISTI #
AMEARB16-48SBR-L018
|
Interstate Connecting Components | 0 |
|
$13.2951 / $15.5738 | Buy Now |