There are no models available for this part yet.
Overview of ARC12-40PD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P40PDE3L0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P40PDT2J0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A without Peg with 85 Signal Pins and RoHS compatable | |
HM2P40PD5111N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for ARC12-40PD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AJ1564
|
Avnet Americas | Automotive Connector Housing, Size 16, ARC Series, Receptacle, 40 Positions - Bulk (Alt: 67AJ1564) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 100 Partner Stock |
|
$17.8600 / $22.9200 | Buy Now | |
DISTI #
ARC12-40PD
|
Avnet Americas | Automotive Connector Housing, Size 16, ARC Series, Receptacle, 40 Positions - Boxed Product (Development Kits) (Alt: ARC12-40PD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$13.8877 / $19.8355 | Buy Now | |
DISTI #
654-ARC12-40PD
|
Mouser Electronics | Headers & Wire Housings 40 Position, Receptacle, Pin Contact, Size 16, Threaded Insert for Jackscrew, Keyed D, Flanged RoHS: Compliant | 138 |
|
$11.6800 / $14.1900 | Buy Now | |
DISTI #
80924234
|
Verical | Conn Rectangular M 40 POS Crimp ST Panel Mount Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$11.3936 / $12.9008 | Buy Now |