Part Details for ARC12-70PA by Amphenol Corporation
Overview of ARC12-70PA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC12-70PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARC12-70PA
|
Avnet Americas | Automotive Connector Housing, ARC Series, Receptacle, 70 Ways, Amphenol ARC Series Pin Contacts - Boxed Product (Development Kits) (Alt: ARC12-70PA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$20.8898 / $29.8363 | Buy Now |
DISTI #
61AK0867
|
Avnet Americas | Automotive Connector Housing, ARC Series, Receptacle, 70 Ways, Amphenol ARC Series Pin Contacts - Bulk (Alt: 61AK0867) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 100 Partner Stock |
|
$34.1200 / $35.4700 | Buy Now |
DISTI #
654-ARC12-70PA
|
Mouser Electronics | Automotive Connectors 70 Position Receptacle, Pin, Contact Size 16, Threaded Insert for Jackscrew, Keyed A, Flanged, Standard Diameter Rear Seal (Red), Black Body, Dustcap Included RoHS: Compliant | 91 |
|
$26.1200 / $30.4100 | Buy Now |
DISTI #
ARC12-70PA
|
TTI | Automotive Connectors 70 Position Receptacle, Pin, Contact Size 16, Threaded Insert for Jackscrew, Keyed A, Flanged, Standard Diameter Rear Seal (Red), Black Body, Dustcap Included RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$26.1200 / $30.3700 | Buy Now |
DISTI #
ARC12-70PA
|
Avnet Americas | Automotive Connector Housing, ARC Series, Receptacle, 70 Ways, Amphenol ARC Series Pin Contacts - Boxed Product (Development Kits) (Alt: ARC12-70PA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$20.8898 / $29.8363 | Buy Now |
DISTI #
61AK0867
|
Avnet Americas | Automotive Connector Housing, ARC Series, Receptacle, 70 Ways, Amphenol ARC Series Pin Contacts - Bulk (Alt: 61AK0867) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 100 Partner Stock |
|
$34.1200 / $35.4700 | Buy Now |