There are no models available for this part yet.
Overview of ARC16-70SCR-P013 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ARC16-70SCR-P013 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK0880
|
Newark | 70 Position, Plug, Socket, Contact Size Size 16, Jackscrew, Bonded Front Seal, Keyed C, Reduced Diameter Rear Seal (Green), Black Body, Dustcap Included Rohs Compliant: Yes |Amphenol Sine/tuchel ARC16-70SCR-P013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$20.3300 | Buy Now | |
DISTI #
889-ARC16-70SCR-P013-ND
|
DigiKey | 70 POSITION, PLUG, SOCKET, CONTA Min Qty: 1 Lead time: 18 Weeks Container: Box |
50 In Stock |
|
$15.0903 / $29.1300 | Buy Now | |
DISTI #
74788148
|
RS | 70 Position, Plug, Socket, Contact Size Size 16, Jackscrew, Dustcap Included | Amphenol Sine Systems ARC16-70SCR-P013 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5600 | RFQ | |
DISTI #
AMEARC16-70SCR-P013
|
Heilind Electronics | 70P PLUG,SKT CNTCT,#16,KEY C JCKSCRW, SML DIA SEAL GRN | Americas - 37 in Stock |
|
$17.3081 / $25.1291 | Buy Now | |
Onlinecomponents.com | 70 Position - Plug - Socket - Contact Size Size 16 - Jackscrew - Bonded Front Seal - Keyed C - Reduced Diameter Rear Seal (Green) - Black Body - Dustcap Included RoHS: Compliant | 0 |
|
$23.4000 / $33.2300 | Buy Now | ||
DISTI #
AMEARC16-70SCR-P013
|
Interstate Connecting Components | 70P PLUG,SKT CNTCT,#16,KEY C JCKSCRW, SML DIA SEAL GRN | 12 |
|
$17.3081 / $25.1291 | Buy Now |
CAD Models for ARC16-70SCR-P013 by Amphenol Sine Systems
Part Data Attributes for ARC16-70SCR-P013 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|