There are no models available for this part yet.
Overview of ARC23-40PB-N012SP1 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083IT#40PBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LTC4162IUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ | |
LTC4162EUFD-L40#PBF | Analog Devices | LIon Step-Down Batt Chargr w/ |
Price & Stock for ARC23-40PB-N012SP1 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK0881
|
Newark | Automotive Conn, R/A Rcpt, 40Pos, 7.5A, Product Range:Arc Series, Automotive Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:40Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ARC23-40PB-N012SP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5500 / $62.0600 | Buy Now | |
DISTI #
889-ARC23-40PB-N012SP1-ND
|
DigiKey | 40 POSITION PCB RECEPTACLE, PIN, Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$45.6067 / $56.5900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks Container: Box | 0Box |
|
$42.8100 | Buy Now | ||
Onlinecomponents.com | 40 Position PCB Receptacle - Pin - Flange Mount - Right Angle - Size 20 Contacts - Selective Plating - Threaded Insert for Jackscrew - Keyed B - Black RoHS: Compliant | 0 |
|
$43.5700 / $91.2600 | Buy Now |
CAD Models for ARC23-40PB-N012SP1 by Amphenol Sine Systems
Part Data Attributes for ARC23-40PB-N012SP1 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|