Part Details for ARC24-GKT by Amphenol Sine Systems
Overview of ARC24-GKT by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC24-GKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1583
|
Newark | Gasket, 24Pos, Black, Rcpt, Accessory Type:Gasket, For Use With:Amphenol Arc Series Receptacle Connectors, Product Range:Arc Series Rohs Compliant: Yes |Amphenol Sine/tuchel ARC24-GKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 480 |
|
$0.3450 | Buy Now |
DISTI #
889-ARC24-GKT-ND
|
DigiKey | 24 POSITION GASKET, RECEPTACLE, Min Qty: 1 Lead time: 18 Weeks Container: Box |
438 In Stock |
|
$0.6000 / $0.9900 | Buy Now |
DISTI #
73212682
|
RS | 24 Position Gasket, Use With Receptacles, Black | Amphenol Sine Systems ARC24-GKT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.4100 | RFQ |
DISTI #
AMEARC24-GKT
|
Heilind Electronics | 24 POSITION GASKET, RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 24 Position Gasket, Receptacle, Black RoHS: Compliant | 0 |
|
$0.4827 / $0.9531 | Buy Now |
DISTI #
AMEARC24-GKT
|
Interstate Connecting Components | 24 POSITION GASKET, RECEPTACLE | 0 |
|
Buy Now |