Part Details for ARC30FB03 by Mennekes Electrical Products
Overview of ARC30FB03 by Mennekes Electrical Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC30FB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-ARC30FB03-ND
|
DigiKey | Receptacle, 30A, 250V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$186.7600 | Buy Now |