Part Details for ARC30FHDAB04 by Molex
Overview of ARC30FHDAB04 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC30FHDAB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ARC30FHDAB04-ND
|
DigiKey | Heavy Duty Power Connectors ArcA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$300.2100 | Buy Now |
DISTI #
59844610
|
Verical | Conn Power F 2Power/1Ground/1Neutral POS ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$265.5800 | Buy Now |
DISTI #
Molex ARC30FHDAB04
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now | |
DISTI #
10213483
|
TestEquity LLC | Molex ARC30FHDAB04 Arc 30A Fhd 125/250Vac 2P+N+G | 1 |
|
$300.2800 | Buy Now |