There are no models available for this part yet.
Overview of ARC30FHF02 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ARC30FHF02 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-ARC30FHF02-ND
|
DigiKey | Heavy Duty Power Connectors ArcA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$234.1200 / $254.0300 | Buy Now | |
DISTI #
59858001
|
Verical | Conn Power F 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port ArcArrest Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$215.7400 / $224.7300 | Buy Now | |
DISTI #
10213499
|
TestEquity LLC | Molex ARC30FHF02 Woodhead ArcArrest Receptacle with Handle, Switch-Rated, 30.0A, 600V AC, 2-Pole+Ground, Insulator Keying Position 14, Three Grommets Included | 3 |
|
$254.0900 | Buy Now |
CAD Models for ARC30FHF02 by Molex
Part Data Attributes for ARC30FHF02 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|