Part Details for ARC30MAA01 by Molex
Overview of ARC30MAA01 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ARC30MAA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ARC30MAA01-ND
|
DigiKey | WOODHEAD ARCARREST ANGLE PLUG, S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$131.6100 | Buy Now |
DISTI #
10213503
|
TestEquity LLC | Molex ARC30MAA01 Woodhead ArcArrest 70 Deg. Angle Plug, Switch-Rated, 30.0A, 125V AC, 1-Pole+Neutral+Ground, Insulator Keying Position 7 | 3 |
|
$131.6400 | Buy Now |