Part Details for ARC30MADE05 by Molex
Overview of ARC30MADE05 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ARC30MADE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ARC30MADE05-ND
|
DigiKey | WOODHEAD ARCARREST ANGLE PLUG, S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$150.3400 / $163.1300 | Buy Now |
DISTI #
59858234
|
Verical | Woodhead 70° Angle Plug, Switch-Rated, 30.0A, 277/480V AC, 3-Pole + Neutral + Ground, Insulator Keying Position 4 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$138.5400 / $144.3100 | Buy Now |
DISTI #
Molex ARC30MADE05
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10213512
|
TestEquity LLC | Molex ARC30MADE05 Woodhead ArcArrest 70 Deg. Angle Plug, Switch-Rated, 30.0A, 277/480V AC, 3-Pole+Neutral+Ground, Insulator Keying Position 4 | 3 |
|
$163.1700 | Buy Now |