Part Details for ARC30MAE03 by Molex
Overview of ARC30MAE03 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC30MAE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ARC30MAE03-ND
|
DigiKey | WOODHEAD ARCARREST ANGLE PLUG, S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$146.6800 | Buy Now |
DISTI #
59858562
|
Verical | Conn Power PL 3Power/1Ground POS Panel Mount 4 Terminal 1 Port ArcArrest Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$129.7600 | Buy Now |
DISTI #
10213514
|
TestEquity LLC | Molex ARC30MAE03 Woodhead ArcArrest 70 Deg. Angle Plug, Switch-Rated, 30.0A, 480V AC, 3-Pole+Ground, Insulator Keying Position 4 | 3 |
|
$146.7200 | Buy Now |