Part Details for ARC30MHDE02 by Molex
Overview of ARC30MHDE02 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ARC30MHDE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-ARC30MHDE02-ND
|
DigiKey | Heavy Duty Power Connectors ArcA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$145.3000 | Buy Now |
DISTI #
59858484
|
Verical | Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port ArcArrest Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$128.5400 | Buy Now |
DISTI #
Molex ARC30MHDE02
|
PEI Genesis | Mains Power Connector | 3 |
|
Buy Now | |
DISTI #
10213546
|
TestEquity LLC | Molex ARC30MHDE02 Woodhead ArcArrest Plug with Handle, Drawplates, and Cap, Switch-Rated, 30.0A, 480V AC, 2-Pole+Ground, Insulator Keying Position 4, Three Grommets Included | 3 |
|
$145.3300 | Buy Now |