Part Details for ARC40-BT by Amphenol Sine Systems
Overview of ARC40-BT by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARC40-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1584
|
Newark | Boot, 40Pos, Black, , Plug & Rcpt, Accessory Type:Boot, For Use With:Amphenol Arc Series Automotive Plug & Receptacle Connectors, Product Range:Arc Series Rohs Compliant: Yes |Amphenol Sine/tuchel ARC40-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$2.0700 / $3.9300 | Buy Now |
DISTI #
889-ARC40-BT-ND
|
DigiKey | 40 POSITION, BOOT, BLACK (FOR US Min Qty: 1 Lead time: 18 Weeks Container: Box |
68 In Stock |
|
$1.2793 / $3.0300 | Buy Now |
DISTI #
73212683
|
RS | 40 Position, Boot, Black (For Use On Both Plug And Receptacle) | Amphenol Sine Systems ARC40-BT RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.1000 | RFQ |
DISTI #
AMEARC40-BT
|
Heilind Electronics | 40 POSITION, BOOT, BLACK FOR U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 40 Position, Boot, Black (For use on both Plug and Receptacle) RoHS: Compliant | 0 |
|
$1.3900 / $2.7600 | Buy Now |
DISTI #
AMEARC40-BT
|
Interstate Connecting Components | 40 POSITION, BOOT, BLACK FOR U | 0 |
|
Buy Now |