Part Details for ARCA 406021 NO MP by FIBOX
Overview of ARCA 406021 NO MP by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65406-021LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Polarized, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for ARCA 406021 NO MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9548
|
Newark | Enclosure, Multipurpose, Grey, Pc, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:210Mm, External Width - Metric:600Mm, External Depth - Metric:400Mm, Ip Rating:Ip66, Ip67, Body Color:Gray Rohs Compliant: Yes |Fibox ARCA 406021 NO MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.7400 / $254.4900 | Buy Now |
DISTI #
65AK1614
|
Newark | Enclosure, Multipurpose, Grey, Pc Rohs Compliant: Yes |Fibox ARCA 406021 NO MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.9300 / $212.0200 | Buy Now |
DISTI #
4833-ARCA406021NOMP-ND
|
DigiKey | BOX PLAS 23.62"L X 15.75"W Min Qty: 1 Lead time: 1 Weeks Container: Box |
5 In Stock |
|
$178.4436 / $207.7300 | Buy Now |