Part Details for ARCA 705030 by FIBOX
Overview of ARCA 705030 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARCA 705030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9179
|
Newark | Enclosure, Ip66, Utility Box, 300 Mm, 500 Mm, 700 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes |Fibox ARCA 705030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.2700 / $480.2300 | Buy Now |
DISTI #
77375851
|
Verical | ARCA 705030 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$438.2464 | Buy Now |
DISTI #
ARCA705030
|
TME | Enclosure: wall mounting, X: 500mm, Y: 700mm, Z: 300mm, ARCA, grey Min Qty: 1 | 1 |
|
$296.3800 / $337.8700 | Buy Now |