Part Details for ARCJ1B00 by Red Lion Controls
Overview of ARCJ1B00 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARCJ1B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1627
|
Newark | C Flange Adapter, Motor Frame, Accessory Type:C Flange Adapter, For Use With:Nema Type C Face Motor Frames, Product Range:- Rohs Compliant: Yes |Red Lion Controls ARCJ1B00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.0000 | Buy Now |
DISTI #
RLC561-ND
|
DigiKey | 143TC MAGNETIC RING KIT Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$210.1152 / $233.4600 | Buy Now |
DISTI #
70031242
|
RS | Motor Adapter Kit, Surface, 0.750 in. W x 4.501 in. Center Hole Dia. | Red Lion Controls ARCJ1B00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$212.4500 / $233.4600 | Buy Now |