Part Details for ARE1-9F30-00000 by Broadcom Limited
Overview of ARE1-9F30-00000 by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARE1-9F30-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8795
|
Newark | Ir Emitter, 940Nm, 400Mw/Sr, Smd, Peak Wavelength:940Nm, Angle Of Half Intensity:75°, Diode Case Style:Smd, Radiant Intensity (Ie):400Mw/Sr, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):1A, Forward Voltage Vf Max:3.4V Rohs Compliant: Yes |Broadcom ARE1-9F30-00000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.6900 / $10.1600 | Buy Now |
DISTI #
516-4313-1-ND
|
DigiKey | HIGH POWER IRLED, 940NM, 150DEG Min Qty: 1200 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3767 | Buy Now |
DISTI #
ARE1-9F30-00000
|
Avnet Americas | HIGH POWER IRLED, 940NM, 150DEG - Tape and Reel (Alt: ARE1-9F30-00000) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
630-ARE1-9F30-00000
|
Mouser Electronics | Infrared Emitters - High Power High Power IRLED, 940nm, 150deg RoHS: Compliant | 195 |
|
$5.3700 / $10.8400 | Buy Now |
DISTI #
ARE1-9F30-00000
|
Avnet Americas | HIGH POWER IRLED, 940NM, 150DEG - Tape and Reel (Alt: ARE1-9F30-00000) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
ARE1-9F30-00000
|
EBV Elektronik | HIGH POWER IRLED, 940NM, 150DEG (Alt: ARE1-9F30-00000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 5 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3461358
|
element14 Asia-Pacific | IR EMITTER, 940NM, 400MW/SR, 3.85X3.85MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 382 |
|
$6.5637 / $11.4569 | Buy Now |
DISTI #
3461358RL
|
element14 Asia-Pacific | IR EMITTER, 940NM, 400MW/SR, 3.85X3.85MM RoHS: Compliant Min Qty: 10 Container: Reel | 382 |
|
$6.5637 / $7.6503 | Buy Now |
DISTI #
3461358RL
|
Farnell | IR EMITTER, 940NM, 400MW/SR, 3.85X3.85MM RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 382 |
|
$4.9921 / $5.8074 | Buy Now |
DISTI #
3461358
|
Farnell | IR EMITTER, 940NM, 400MW/SR, 3.85X3.85MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 382 |
|
$4.9921 / $9.2567 | Buy Now |
Part Details for ARE1-9F30-00000
ARE1-9F30-00000 CAD Models
ARE1-9F30-00000 Part Data Attributes:
|
ARE1-9F30-00000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ARE1-9F30-00000
Broadcom Limited
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 35 Weeks | |
Date Of Intro | 2018-10-30 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 970 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 150 deg |