Part Details for ARE6-9831-0JL00 by Broadcom Limited
Overview of ARE6-9831-0JL00 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARE6-9831-0JL00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ARE6-9831-0JL00CT-ND
|
DigiKey | HIGH POWER IRLED, 945NM, 80DEG Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4607 In Stock |
|
$3.0133 / $7.0200 | Buy Now |
DISTI #
ARE6-9831-0JL00
|
Avnet Americas | IR Emitter 945nm 1250mW/sr 1500mA 3.15V 2-Pin SMD T/R (Alt: ARE6-9831-0JL00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
630-ARE6-9831-0JL00
|
Mouser Electronics | Infrared Emitters - High Power High Power IRLED, 945nm, 80deg RoHS: Compliant | 5000 |
|
$2.9800 / $7.0200 | Buy Now |
DISTI #
ARE6-9831-0JL00
|
Avnet Americas | IR Emitter 945nm 1250mW/sr 1500mA 3.15V 2-Pin SMD T/R (Alt: ARE6-9831-0JL00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
ARE6-9831-0JL00
|
Avnet Americas | IR Emitter 945nm 1250mW/sr 1500mA 3.15V 2-Pin SMD T/R (Alt: ARE6-9831-0JL00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
ARE6-9831-0JL00
|
EBV Elektronik | IR Emitter 945nm 1250mW/sr 1500mA 3.15V 2-Pin SMD T/R (Alt: ARE6-9831-0JL00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ARE6-9831-0JL00
ARE6-9831-0JL00 CAD Models
ARE6-9831-0JL00 Part Data Attributes
|
ARE6-9831-0JL00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ARE6-9831-0JL00
Broadcom Limited
Infrared LED, 1-Element, 945nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.15 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 945 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 80 deg |