AREQ-80C0-00000
Broadcom Limited
Description: Infrared LED,

Overview of AREQ-80C0-00000 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for AREQ-80C0-00000 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 75AH8789
Newark Ir Emitter, 850Nm, 20Mw/Sr, Plcc, Peak Wavelength:850Nm, Angle Of Half Intensity:60°, Diode Case Style:Plcc, Radiant Intensity (Ie):20Mw/Sr, Rise Time:15Ns, Fall Time Tf:15Ns, Forward Current If(Av):100Ma, Forward Voltage Vf Max:2V Rohs Compliant: Yes |Broadcom AREQ-80C0-00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3004
  • 1 $0.5170
$0.5170 Buy Now
DISTI # 516-AREQ-80C0-00000CT-ND
DigiKey 3528 PLCC-4 SURFACE MOUNT INFRAR Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13965
In Stock
  • 1 $1.1200
  • 10 $0.6910
  • 100 $0.4713
  • 500 $0.3850
  • 1,000 $0.3585
  • 2,000 $0.2775
$0.2775 / $1.1200 Buy Now
DISTI # AREQ-80C0-00000
Avnet Americas Infrared Emitter, 850 nm, 60 °, PLCC, 20 mW/Sr, 15 ns, 15 ns (Alt: AREQ-80C0-00000) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days 0
  • 14,000 $0.3040
  • 18,000 $0.2964
  • 32,000 $0.2888
  • 70,000 $0.2812
  • 140,000 $0.2736
  • 700,000 $0.2660
  • 1,400,000 $0.2584
$0.2584 / $0.3040 Buy Now
DISTI # 630-AREQ-80C0-00000
Mouser Electronics Infrared Emitters - High Power 3528 PLCC-4 Surface Mount Infrared LED RoHS: Compliant 0
  • 2,000 $0.2820
  • 14,000 $0.2820
$0.2820 Order Now
DISTI # AREQ-80C0-00000
EBV Elektronik Infrared Emitter, 850 nm, 60 �, PLCC, 20 mW/Sr, 15 ns, 15 ns (Alt: AREQ-80C0-00000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for AREQ-80C0-00000 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AREQ-80C0-00000 by Broadcom Limited

AREQ-80C0-00000
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.41.00.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Avago Technologies
Configuration
SINGLE
Forward Current-Max
0.1 A
Forward Voltage-Max
2 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Packing Method
TR, 7 INCH
Peak Wavelength
850 nm
Shape
ROUND
Size
2.4 mm
Spectral Bandwidth
34 m
Surface Mount
YES
Terminal Finish
Silver (Ag)
Viewing Angle
120 deg
Want to compare parts?
  1. AREQ-80C0-00000
    Broadcom Limited
    Infrared LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AREQ-80C0-00000 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AREQ-80C0-00000 by Broadcom Limited

Select Manufacturer
Which Manufacturer of AREQ-80C0-00000 would you like to use for your alert(s)?
  • Please alert me when AREQ-80C0-00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AREQ-80C0-00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AREQ-80C0-00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AREQ-80C0-00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AREQ-80C0-00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AREQ-80C0-00000 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: