There are no models available for this part yet.
Overview of AREV250-EAN by Altran Magetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AREV250-EAN by Altran Magetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2040-AREV250-EAN-ND
|
DigiKey | DC CONTACTOR 500A 48VDC COIL Min Qty: 1 Lead time: 10 Weeks Container: Box |
25 In Stock |
|
$97.6500 / $109.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.3500 / $144.6900 | Buy Now |