Part Details for AREV250NC-EAN by Altran Magetics
Overview of AREV250NC-EAN by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AREV250NC-EAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2040-AREV250NC-EAN-ND
|
DigiKey | DC CONTACTOR 400A 48VDC COIL Min Qty: 1 Lead time: 10 Weeks Container: Box |
25 In Stock |
|
$97.1605 / $117.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.9800 / $155.3500 | Buy Now |