Part Details for ARF200 5R J by Ohmite Mfg Co
Overview of ARF200 5R J by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARF200 5R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1223
|
Newark | Resistor, Wirewound, 5R, 5%, 200W, Resistance:5Ohm, Product Range:Arf Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:1Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 150Ppm/°C, Product Length:110Mm Rohs Compliant: Yes |Ohmite ARF200 5R J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4900 / $46.1200 | Buy Now |
DISTI #
ARF2005RJ-ND
|
DigiKey | RES CHAS MNT 5 OHM 5% 200W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
64 In Stock |
|
$36.9452 / $63.1400 | Buy Now |
DISTI #
588-ARF2005RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 200 W 5 ohm 5% Metal Clad RoHS: Compliant | 0 |
|
$36.7100 / $57.5600 | Order Now |
DISTI #
71019275
|
RS | Resistor, Wire Wound, Metal Clad,5 Ohms, 200W,1000V,+/-5%, 250 Deg C, ARF Series | Ohmite ARF200 5R J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9800 / $52.2000 | RFQ |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
ARF200 5R J
|
TTI | Wirewound Resistors - Chassis Mount 200 W 5 ohm 5% Metal Clad RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$37.6800 / $40.7100 | Buy Now |