Part Details for ARF400 75R J by Ohmite Mfg Co
Overview of ARF400 75R J by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARF400 75R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1228
|
Newark | Resistor, Wirewound, 75R, 5%, 400W, Resistance:75Ohm, Product Range:Arf Series, Power Rating:400W, Resistance Tolerance:± 5%, Voltage Rating:1.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 150Ppm/°C, Qualification:- Rohs Compliant: Yes |Ohmite ARF400 75R J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6100 / $57.9500 | Buy Now |
DISTI #
ARF40075RJ-ND
|
DigiKey | RES CHAS MNT 75 OHM 5% 400W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
16 In Stock |
|
$46.6500 / $65.9600 | Buy Now |
DISTI #
588-ARF40075RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 400 W 75 ohm 5% Metal Clad RoHS: Compliant | 4 |
|
$47.3300 / $66.2800 | Buy Now |
DISTI #
71019311
|
RS | Resistor, Wire Wound, Metal Clad, 75Ohms, 400W,1500V,+/-5%, 250Deg C, ARF Series | Ohmite ARF400 75R J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4700 / $72.8800 | RFQ |
|
Onlinecomponents.com | 28 Factory Stock |
|
$0 | Buy Now | |
DISTI #
ARF400 75R J
|
TTI | Wirewound Resistors - Chassis Mount 400 W 75 ohm 5% Metal Clad RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.8600 / $55.6600 | Buy Now |
DISTI #
2802771
|
element14 Asia-Pacific | RESISTOR, WIREWOUND, 75R, 5%, 400W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$48.5614 / $66.5910 | Buy Now |
DISTI #
2802771
|
Farnell | RESISTOR, WIREWOUND, 75R, 5%, 400W RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 5 Days Container: Each | 0 |
|
$48.4629 / $74.5466 | Buy Now |
Part Details for ARF400 75R J
ARF400 75R J CAD Models
ARF400 75R J Part Data Attributes:
|
ARF400 75R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
ARF400 75R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |