Part Details for ARF6-16-S-D-A-K-FR by Samtec Inc
Overview of ARF6-16-S-D-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARF6-16-S-D-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1010
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec ARF6-16-S-D-A-K-FR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9200 | Buy Now |
DISTI #
ARF6-16-S-D-A-K-FR
|
Avnet Americas | Connector Wire to Board Receptacle 32 Position 0.635mm Solder Straight Through Hole T/R - Tape and Reel (Alt: ARF6-16-S-D-A-K-FR) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.5000 / $6.0000 | Buy Now |
DISTI #
200-ARF616SDAKFR
|
Mouser Electronics | High Speed / Modular Connectors AcceleRate Slim Socket for ARC6 Series, 0.635 mm Pitch | 0 |
|
$4.6700 / $6.0000 | Order Now |
|
Onlinecomponents.com | Connector Wire to Board Receptacle 32 Position 0.635mm Solder Straight Through Hole T/R RoHS: Compliant | Alternative Product Available |
|
$3.9700 / $6.5200 | Buy Now |
DISTI #
000000000006200316
|
Sager | Rectangular Cable Assemblies AcceleRate Slim Socket for ARC6 Series, 0.635 mm Pitch Min Qty: 200 | 0 |
|
$3.2400 / $6.0000 | Buy Now |
|
Master Electronics | Connector Wire to Board Receptacle 32 Position 0.635mm Solder Straight Through Hole T/R RoHS: Compliant | Alternative Product Available |
|
$3.9700 / $6.5200 | Buy Now |
DISTI #
5f99d697e56a714058c1c7c3
|
Samtec | AcceleRate® Slim Socket for ARC6 Series, 0.635 mm Pitch RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.2400 / $6.0000 | Buy Now |
Part Details for ARF6-16-S-D-A-K-FR
ARF6-16-S-D-A-K-FR CAD Models
ARF6-16-S-D-A-K-FR Part Data Attributes
|
ARF6-16-S-D-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ARF6-16-S-D-A-K-FR
Samtec Inc
Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.284 inch | |
Body Depth | 0.493 inch | |
Body Length | 0.791 inch | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 405VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 45000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |