Part Details for ARFS-4501-48RU by Aras Power Technologies
Overview of ARFS-4501-48RU by Aras Power Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARFS-4501-48RU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2454-ARFS-4501-48RU-ND
|
DigiKey | AC/DC CONVERTER 48V 45W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
537 In Stock |
|
$12.5100 / $13.5000 | Buy Now |