Part Details for ARJ014-011157 by Abracon Corporation
Overview of ARJ014-011157 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ARJ014-011157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13280-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 5040 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1773 | Buy Now |
DISTI #
ARJ014-011157
|
Avnet Americas | RJ45 Jack, Right Angle, Tab Down, Shielded, Low Profile, 8P8C - Trays (Alt: ARJ014-011157) RoHS: Compliant Min Qty: 5040 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1454 | Buy Now |
DISTI #
815-ARJ014-011157
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MOD JACK 8P8C R/A SHIELDED RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Future Electronics | 8P8C Single Port Right Angle Sheilded RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.1600 / $1.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
DISTI #
30537268
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 1605 | Americas - 374 |
|
$1.0932 | Buy Now |
DISTI #
ARJ014-011157
|
Avnet Abacus | (Alt: ARJ014-011157) RoHS: Compliant Min Qty: 5040 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600513443
|
Chip1Stop | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant pbFree: Yes | 374 |
|
$1.2800 | Buy Now |
Part Details for ARJ014-011157
ARJ014-011157 CAD Models
ARJ014-011157 Part Data Attributes
|
ARJ014-011157
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJ014-011157
Abracon Corporation
CONN MOD JACK 8P8C R/A SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.462 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |