There are no models available for this part yet.
Overview of ARJ11A-MASD-MU-2 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ARJ11A-MASD-MU-2 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK7420
|
Newark | Modular Conn/Ethernet Conn Conn Magjack 1Port 10 |Abracon ARJ11A-MASD-MU-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$2.8100 / $4.3000 | Buy Now | |
DISTI #
96W9170
|
Newark | Conn Magjack 1Port 10 Base-T/Tray Rohs Compliant: Yes |Abracon ARJ11A-MASD-MU-2 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.6000 | Buy Now | |
DISTI #
ARJ11A-MASD-MU-2-ND
|
DigiKey | CONN JACK 1PORT 10 BASE-T PCB Min Qty: 1 Lead time: 31 Weeks Container: Tray |
475 In Stock |
|
$2.6166 / $6.0600 | Buy Now | |
DISTI #
ARJ11A-MASD-MU-2
|
Avnet Americas | RJ45, 1 X 1, THROUGH HOLE, 10 BASE-T, 13.84MM, 4 CORES, SHIELDED, DOWN - Trays (Alt: ARJ11A-MASD-MU-2) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.5678 | Buy Now | |
DISTI #
815-RJ11AMASDMU2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 10 BASE-T RoHS: Compliant | 475 |
|
$2.6400 / $5.1100 | Buy Now | |
Onlinecomponents.com | RJ45 10 Base-T Jack with Magnetic Module - Tab Down - AutoMDIX - 4 Cores - 90° Angle (Right) - Solder - Shielded - Witout LED. RoHS: Compliant |
360 Partner Stock |
|
$2.9200 / $3.8800 | Buy Now | ||
DISTI #
ARJ11AMASDMU2-0
|
TME | ARJ11A-MASD-MU-2 Min Qty: 13 | 360 |
|
$2.9921 / $3.4412 | Buy Now | |
DISTI #
ARJ11A-MASD-MU-2
|
Avnet Abacus | (Alt: ARJ11A-MASD-MU-2) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S101600813060
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 360 |
|
$3.0200 / $3.3400 | Buy Now | |
Master Electronics | RJ45 10 Base-T Jack with Magnetic Module - Tab Down - AutoMDIX - 4 Cores - 90° Angle (Right) - Solder - Shielded - Witout LED. RoHS: Compliant |
360 Partner Stock |
|
$2.9200 / $3.8800 | Buy Now |
CAD Models for ARJ11A-MASD-MU-2 by Abracon Corporation
Part Data Attributes for ARJ11A-MASD-MU-2 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|