There are no models available for this part yet.
Overview of ARJ11A-MDSN-MU2 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ARJ11A-MDSN-MU2 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK7422
|
Newark | Modular Conn/Ethernet Conn Conn Magjack 1Port 10 |Abracon ARJ11A-MDSN-MU2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$2.8900 / $4.7600 | Buy Now | |
DISTI #
96W9181
|
Newark | Conn Magjack 1Port 10 Base-T - Tray Rohs Compliant: Yes |Abracon ARJ11A-MDSN-MU2 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.5500 | Buy Now | |
DISTI #
2266-ARJ11A-MDSN-MU2-ND
|
DigiKey | CONN JACK 1PORT 10 BASE-T PCB Min Qty: 25 Lead time: 31 Weeks Container: Tray MARKETPLACE PRODUCT |
480 In Stock |
|
$3.0000 / $3.1100 | Buy Now | |
DISTI #
ARJ11A-MDSN-MU2-ND
|
DigiKey | CONN JACK 1PORT 10 BASE-T PCB Min Qty: 25 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
ARJ11A-MDSN-MU2
|
Avnet Americas | RJ45, 1 X 1, THROUGH HOLE, 10 BASE-T, 13.84MM, 3 CORES, SHIELDED, DOWN - Trays (Alt: ARJ11A-MDSN-MU2) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | RJ45 10 Base-T Jack with Magnetic Module - Tab Down - 3 Cores - 90° Angle (Right) - Solder - Shielded - EMI Finger - Witout LED. RoHS: Compliant |
480 Partner Stock |
|
$2.8600 / $4.2200 | Buy Now | ||
DISTI #
ARJ11AMDSNMU2-0
|
TME | ARJ11A-MDSN-MU2 Min Qty: 13 | 480 |
|
$2.8471 / $3.4144 | Buy Now | |
DISTI #
C1S101600814607
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 480 |
|
$2.8700 / $3.2900 | Buy Now | |
Master Electronics | RJ45 10 Base-T Jack with Magnetic Module - Tab Down - 3 Cores - 90° Angle (Right) - Solder - Shielded - EMI Finger - Witout LED. RoHS: Compliant |
480 Partner Stock |
|
$2.8600 / $4.2200 | Buy Now |
CAD Models for ARJ11A-MDSN-MU2 by Abracon Corporation
Part Data Attributes for ARJ11A-MDSN-MU2 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
28 Weeks
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|