Part Details for ARJ21A-MCSB-MU2 by Abracon Corporation
Overview of ARJ21A-MCSB-MU2 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJ21A-MCSB-MU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9346
|
Newark | Conn Magjack 2Port 100 Base-Tx/Tray Rohs Compliant: Yes |Abracon ARJ21A-MCSB-MU2 Min Qty: 704 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
ARJ21A-MCSB-MU2-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-TX PCB Min Qty: 704 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8456 | Buy Now |
DISTI #
ARJ21A-MCSB-MU2
|
Avnet Americas | RJ45, 2 X 1, THROUGH HOLE, 10/100/1000BASE-T, 25.30MM, 4 CORES, SHIELDED, UP AND DOWN - Trays (Alt: ARJ21A-MCSB-MU2) RoHS: Compliant Min Qty: 704 Package Multiple: 44 Container: Tray | 0 |
|
$4.7151 / $5.7504 | Buy Now |
DISTI #
815-RJ21AMCSBMU2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MAGJACK 2PORT 100 BASE-TX RoHS: Compliant | 0 |
|
$5.4200 / $5.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $12.7000 | Buy Now |
DISTI #
ARJ21A-MCSB-MU2
|
Avnet Americas | RJ45, 2 X 1, THROUGH HOLE, 10/100/1000BASE-T, 25.30MM, 4 CORES, SHIELDED, UP AND DOWN - Trays (Alt: ARJ21A-MCSB-MU2) RoHS: Compliant Min Qty: 704 Package Multiple: 44 Container: Tray | 0 |
|
$4.7151 / $5.7504 | Buy Now |
Part Details for ARJ21A-MCSB-MU2
ARJ21A-MCSB-MU2 CAD Models
ARJ21A-MCSB-MU2 Part Data Attributes:
|
ARJ21A-MCSB-MU2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJ21A-MCSB-MU2
Abracon Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ABRACON | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min |