Part Details for ARJC02-111006K by Abracon Corporation
Overview of ARJC02-111006K by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJC02-111006K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1369
|
Newark | Conn Magjack 1Port 100 Base-Tx/Tray Rohs Compliant: Yes |Abracon ARJC02-111006K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
535-12603-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1789 In Stock |
|
$4.0625 / $9.0900 | Buy Now |
DISTI #
ARJC02-111006K
|
Avnet Americas | RJ45, 1X1, 10/100 BASE-T, 90 DEGREE ANGL - Trays (Alt: ARJC02-111006K) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.4200 / $5.0050 | Buy Now |
DISTI #
815-ARJC02-111006K
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-TX RoHS: Compliant | 0 |
|
$4.6500 / $7.8700 | Order Now |
|
Future Electronics | Single Port 90° 1CT:1CT Yellow/Green LED 10/100 Base-Tx Tap Down RJ45 Jack RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$4.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $11.7000 | Buy Now |
DISTI #
ARJC02-111006K
|
Avnet Abacus | RJ45, 1X1, 10/100 BASE-T, 90 DEGREE ANGL (Alt: ARJC02-111006K) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600369648
|
Chip1Stop | Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Tray RoHS: Compliant pbFree: Yes | 1 |
|
$0.8249 | Buy Now |
Part Details for ARJC02-111006K
ARJC02-111006K CAD Models
ARJC02-111006K Part Data Attributes
|
ARJC02-111006K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJC02-111006K
Abracon Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min |